Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €2.140 |
25+ | €2.050 |
50+ | €1.840 |
100+ | €1.710 |
Product Information
Product Overview
The 1210230341 is a 3-pole mPm® right angle Field Attachable Connector with silver-plated brass contacts. It is made of polypropylene body. The external-thread DIN valve connector with an unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes and reduce inventory. The mPm® range of DIN connector is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm® DIN connector is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors.
- Black nitrile gasket and screw
- PG9 internal threads
- 16A Maximum current per contact
- 250VAC/300VDC Maximum voltage
Applications
Sensing & Instrumentation, Motor Drive & Control, Industrial
Technical Specifications
3Contacts
DIN Form A
Cable Mount
250V AC / 300V DC
16A
Plug
IP65
-
mPm 121023 Series
Internal Thread
8mm
Right Angle
3 Poles + Ground
Screw
-
18mm
Pin
Brass
Silver
-
6mm
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 1210230341
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate