Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121064-0570
Order Code4668192
Product RangemPm 121064 Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €4.270 |
100+ | €3.430 |
250+ | €3.360 |
500+ | €3.290 |
1000+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0570
Order Code4668192
Product RangemPm 121064 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max24V DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121064 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Silver
Coupling Type
Internal Thread
Cable Diameter Max
8mm
DIN Form
DIN Form A
Voltage Rating Max
24V DC
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
mPm 121064 Series
Cable Diameter Min
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01