Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
12 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.450 |
5+ | €42.230 |
10+ | €40.460 |
25+ | €38.680 |
50+ | €36.890 |
100+ | €35.570 |
Price for:Each
Minimum: 1
Multiple: 1
€44.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060534
Order Code4841694
Technical Datasheet
Connector Type A7/8" Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
3 Positions
Cable Length - Imperial
6ft
Connector Type B
Free End
Cable Length - Metric
1.83m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216