Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130035-0090
Order Code3490587
Product RangeDeviceNet Trunk 130035 Series
Also Known As1300350090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.690 |
5+ | €48.740 |
10+ | €46.790 |
25+ | €45.570 |
50+ | €44.660 |
100+ | €43.750 |
Price for:Each
Minimum: 1
Multiple: 1
€50.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0090
Order Code3490587
Product RangeDeviceNet Trunk 130035 Series
Also Known As1300350090
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body ColourGrey
Connector Body MaterialPUR (Polyurethane) Body
Product RangeDeviceNet Trunk 130035 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Colour
Grey
Product Range
DeviceNet Trunk 130035 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
To Be Advised
Alternatives for 130035-0090
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024872