Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4+ | €73.770 |
10+ | €70.090 |
25+ | €67.830 |
50+ | €65.950 |
100+ | €65.330 |
Price for:Each
Minimum: 4
Multiple: 4
€295.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300500170
Order Code2617489
Product RangeRJ-Lnxx 130055 Series
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product RangeRJ-Lnxx 130055 Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3.3ft
Product Range
RJ-Lnxx 130055 Series
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906
Product traceability