Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130068-0105
Order Code3490598
Product RangeBradPower D-Size 130068 Series
Also Known As1300680105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €120.730 |
5+ | €112.660 |
10+ | €104.590 |
25+ | €101.940 |
50+ | €99.840 |
100+ | €97.850 |
Price for:Each
Minimum: 1
Multiple: 1
€120.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130068-0105
Order Code3490598
Product RangeBradPower D-Size 130068 Series
Also Known As1300680105
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter3 Position 1-3/8" Plug
Convert To Splitter3 Position 1-3/8" Plug, 7/8" Receptacle
Adapter Body ColourRed
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeBradPower D-Size 130068 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
3 Position 1-3/8" Plug
Adapter Body Colour
Red
Product Range
BradPower D-Size 130068 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
3 Position 1-3/8" Plug, 7/8" Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043