Print Page
4.349 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
| 10+ | €3.960 |
| 25+ | €3.770 |
| 50+ | €3.470 |
| 100+ | €3.430 |
| 500+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-1050
Order Code3498917
Product Range146153
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.93GHz
Antenna MountingAdhesive
Gain4.25dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146153
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wi-Fi 6E Flex cabled balanced antenna compatible with I-PEX MHF4 connectors
- BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee protocol
- Suitable for signalling function
- Adhesive mounting style
- Omnidirectional radiation pattern
- Linear polarization
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.93GHz
Gain
4.25dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146153
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001