Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146175-0001
Order Code3498968
Product Range146175 Series
Technical Datasheet
6.027 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.050 |
25+ | €0.951 |
50+ | €0.898 |
100+ | €0.844 |
500+ | €0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146175-0001
Order Code3498968
Product Range146175 Series
Technical Datasheet
Antenna Case Size5mm x 3mm x 4mm
Centre Frequency 12.4GHz
Centre Frequency 25GHz
Product Range146175 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
5mm x 3mm x 4mm
Centre Frequency 2
5GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.4GHz
Product Range
146175 Series
Technical Docs (3)
Alternatives for 146175-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001