Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146236-2151
Order Code3862529
Product Range146236 Series
Technical Datasheet
3.286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €3.740 |
25+ | €3.560 |
50+ | €3.450 |
100+ | €3.330 |
500+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146236-2151
Order Code3862529
Product Range146236 Series
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range146236 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Technical Specifications
Antenna Type
NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
146236 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001