Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151013-4008
Order Code2543612
Product RangeMilli-Grid BMI 151013
Also Known AsGTIN UPC EAN: 889056022033
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
5600+ | €0.736 |
Price for:Each
Minimum: 5600
Multiple: 5600
€4,121.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151013-4008
Order Code2543612
Product RangeMilli-Grid BMI 151013
Also Known AsGTIN UPC EAN: 889056022033
Technical Datasheet
Connector SystemsPanel-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid BMI 151013
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2.00mm-pitch Milli-Grid BMI 151013 series shrouded header with a compact blind-mating interface for wire-to-board and panel-to-board applications. It mates with 51110 series Milli-Grid wire-to-board receptacle housing and 151014 series milli-grid panel-to-board receptacle housing.
- High-temperature LCP housing
- Locating peg ensures correct connector orientation on PCB
- Current rating is 2A
- Voltage rating is 125V
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Panel-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid BMI 151013
Contact Material
Phosphor Bronze
Connector Type
-
Alternatives for 151013-4008
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002592