Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151100-0010
Order Code2630238
Product RangeMilli-Grid 151100
Also Known AsGTIN UPC EAN: 889056675659
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
35100+ | €0.244 |
Price for:Each
Minimum: 35100
Multiple: 35100
€8,564.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151100-0010
Order Code2630238
Product RangeMilli-Grid 151100
Also Known AsGTIN UPC EAN: 889056675659
Technical Datasheet
Product RangeMilli-Grid 151100
No. of Positions10Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 151100-0010 from Molex is a 2mm pitch, single row, Milli-Grid receptacle housing with 10 contacts. For use with 50394 Milli-Grid crimp terminal and mates with Milli-Grid 151062, 151063, 151064, 151065 headers, Milli-Grid 151098 plug housing.
- Black colour PBT material
- Operating temperature range from -40°C to +70°C
- UL E29179, CSA LR19980 approved
Applications
Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Milli-Grid 151100
No. of Positions
10Ways
For Use With
Molex Milli-Grid 50394 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 151100-0010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006