Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.720 |
10+ | €4.710 |
100+ | €4.140 |
250+ | €3.630 |
500+ | €3.520 |
1000+ | €3.230 |
Product Information
Product Overview
The 15136-0403 from Molex is a MicroClasp™ to MicroClasp™ Off-the-Shelf (OTS) receptacle cable assembly with 300mm cable length and 4 loaded circuits. This cable assembly mates with 55932 vertical header, 55935 right angle header and use with 56134 series terminals. This MicroClasp™ cable assembly capable of carrying a maximum 3A of current with 2mm pitch which provides space savings and easy mating/ unmating compared to similar 2mm and 2.5mm pitch wire-to-board systems. The pin to pin mapping from receptacle to PCB header provides ready to use, plug and play connections. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
- Female-female, single row dual ended connector configuration
- Tin plated phosphor bronze metal, tin termination plating
- White colour nylon resin
- 250V AC (RMS)/DC maximum voltage
- Lock to mating part
- Durability of 30 cycles
- Operating temperature range from -25°C to 85°C
- UL 1061 approved
- Wire size of 22AWG
Technical Specifications
MicroClasp 4 Position Receptacle
MicroClasp 4 Position Receptacle
2mm
300mm
MicroClasp OTS 15136 Series
Black
MicroClasp Receptacle to MicroClasp Receptacle
4Ways
1 Row
11.8"
22AWG
No SVHC (21-Jan-2025)
Alternatives for 15136-0403
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate