Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170001-0104
Order Code2383176
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246291
Technical Datasheet
19.459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.571 |
10+ | €0.550 |
50+ | €0.544 |
100+ | €0.539 |
500+ | €0.533 |
1000+ | €0.503 |
Price for:Each
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0104
Order Code2383176
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246291
Technical Datasheet
Product RangeMega-Fit 170001
No. of Positions4Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 170001-0104 is a 4-circuit 2-row Mega-Fit® Receptacle Housing, made of nylon, used with 172063 series Mega-Fit® crimp terminals. This 170001 series housing mates with 76825, 76829, 172064 and 172065 series Mega-Fit® header, suitable for power, wire-to-board and wire-to-wire applications. Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated.
- Black colour
- Glow-wire compliant
- UL94V-2 Flammability rating
- 23A Current rating per contact
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Power Management, HVAC, Lighting, Automation & Process Control
Technical Specifications
Product Range
Mega-Fit 170001
No. of Positions
4Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 170001-0104
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191