Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172043-0202
Order Code3048916
Product RangeSuper Sabre 172043
Technical Datasheet
498 In Stock
375 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €1.960 |
100+ | €1.660 |
250+ | €1.600 |
500+ | €1.530 |
1000+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172043-0202
Order Code3048916
Product RangeSuper Sabre 172043
Technical Datasheet
Connector SystemsPower
Pitch Spacing7.49mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSuper Sabre 172043
Connector Shroud-
Contact MaterialElectrolytic Copper
Contact PlatingSilver Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
7.49mm
No. of Contacts
2Contacts
Product Range
Super Sabre 172043
Contact Material
Electrolytic Copper
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268