Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172256-1103
Order Code3221729
Product RangeUltra-Fit 172256
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-1103
Order Code3221729
Product RangeUltra-Fit 172256
Technical Datasheet
Product RangeUltra-Fit 172256
No. of Positions3Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 172256 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Positions
3Ways
For Use With
Molex Ultra-Fit 172256 Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212735