Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0007
Order Code2433308
Product Range172704 Series
Also Known AsFL50P7-K120, GTIN UPC EAN: 889056019088
Technical Datasheet
556 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.160 |
| 10+ | €3.180 |
| 100+ | €2.700 |
| 250+ | €2.320 |
| 500+ | €2.310 |
| 1000+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0007
Order Code2433308
Product Range172704 Series
Also Known AsFL50P7-K120, GTIN UPC EAN: 889056019088
Technical Datasheet
No. of Positions50Ways
No. of Contacts50Contacts
Connector TypeD Sub
Connector Shell SizeDD
D Sub Shell SizeDD
Product Range172704 Series
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL50P7-K120 is a 50-way standard D-sub crimp plug, FL series, shell made of steel with tin-plated finish. Insulator rear part made of PA66 and front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Positions
50Ways
Connector Type
D Sub
D Sub Shell Size
DD
Gender
Plug
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
50Contacts
Connector Shell Size
DD
Product Range
172704 Series
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125