Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0038
Order Code2433190
Product Range172704 Series
Also Known AsFM8W8S-K121
Technical Datasheet
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.730 |
100+ | €2.370 |
250+ | €2.250 |
500+ | €2.120 |
1000+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0038
Order Code2433190
Product Range172704 Series
Also Known AsFM8W8S-K121
Technical Datasheet
No. of Positions8Ways
Connector TypeD Sub
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
Connector Shell Size-
Product Range172704 Series
No. of Contacts8Contacts
No. of Power Positions8
GenderSocket
Connector Body MaterialSteel Body
Contact Termination Type-
D Sub Shell SizeDC
Technical Specifications
No. of Positions
8Ways
Insert Arrangement
DC-8W8
Connector Shell Size
-
No. of Contacts
8Contacts
Gender
Socket
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Type
D Sub
No. of Signal Contacts
0Contacts
Product Range
172704 Series
No. of Power Positions
8
Connector Body Material
Steel Body
D Sub Shell Size
DC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011