Print Page
448 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.735 |
10+ | €0.582 |
50+ | €0.481 |
100+ | €0.429 |
500+ | €0.389 |
1000+ | €0.370 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
172704-0158 is a FCT knurled thumb screw lock with 4-40 UNC thread.
- 43.5mm length
- Brass material, nickel-plated
Technical Specifications
Product Range
172704
Thread Size - Metric
-
SVHC
Lead (07-Nov-2024)
Screw Length
43.5mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031