Print Page
642 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.540 |
100+ | €2.050 |
250+ | €1.840 |
500+ | €1.620 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0188
Order Code2433225
Product Range172704
Also Known AsFMP007S105, GTIN UPC EAN: 889056062640
For Use WithMolex D Sub Housing Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Product Range172704
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
The FMP007S105 is a 40A solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
172704
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001961