Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172877-0040
Order Code2835454
Product RangeValuSeal 172877
Also Known AsGTIN UPC EAN: 889056298193
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172877-0040
Order Code2835454
Product RangeValuSeal 172877
Also Known AsGTIN UPC EAN: 889056298193
Technical Datasheet
Product RangeValuSeal 172877
No. of Positions4Ways
Pitch Spacing4mm
For Use WithMolex ValuSeal Series 173041-0001 Pin Contact
SVHCTo Be Advised
Alternatives for 172877-0040
2 Products Found
Product Overview
ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
- Integrated wire strain-relief in the connector body
- Positive latch
- IP65-rated, integrated wire-and-ring seal
- Crimp-and-poke insertion
- One-piece housing design
- Compact 4mm pitch
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting
Technical Specifications
Product Range
ValuSeal 172877
No. of Positions
4Ways
For Use With
Molex ValuSeal Series 173041-0001 Pin Contact
Gender
Plug
Pitch Spacing
4mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722