Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.540 |
Price for:Each
Minimum: 1
Multiple: 1
€15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-0322
Order Code3214267
Product Range173109
Also Known AsF37S15-K49
Technical Datasheet
Product Range173109
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Alternatives for 173109-0322
1 Product Found
Technical Specifications
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
173109
D Sub Shell Size
DC
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02