Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0500
Order Code4145632
Product Range173111 Series
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.220 |
10+ | €14.190 |
25+ | €11.760 |
100+ | €10.540 |
250+ | €9.620 |
500+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€16.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0500
Order Code4145632
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (23-Jan-2024)
Product Overview
- FCT metal backshell for D-sub size 2 connector
- Straight cable outlet
- Available with rubber bushing
- Cable diameter range from 5.00-8.50mm
- Zinc die-cast and nickel plating
- Operating temperature range from -35° to +100°C
- 4-40 UNC knurled thumb screws and 4-40 UNC locking screws
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092