Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0255
Order Code4262538
Product RangeFVS 173112 Series
Technical Datasheet
771 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.841 |
10+ | €0.613 |
50+ | €0.486 |
100+ | €0.428 |
500+ | €0.364 |
1000+ | €0.317 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0255
Order Code4262538
Product RangeFVS 173112 Series
Technical Datasheet
Product RangeFVS 173112 Series
Screw Length4.5mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
FVS 173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
4.5mm
Thread Size - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001