Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0392
Order Code3928980
Product Range173114 Series
Also Known AsFWH3A-25S-3649
Technical Datasheet
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.030 |
10+ | €19.020 |
25+ | €19.010 |
100+ | €19.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0392
Order Code3928980
Product Range173114 Series
Also Known AsFWH3A-25S-3649
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHCTo Be Advised
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001