Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19019-0049
Order Code3222395
Product RangeAvikrimp 19019
Technical Datasheet
267 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.296 | 
| 100+ | €0.242 | 
| 500+ | €0.222 | 
| 1000+ | €0.211 | 
| 2000+ | €0.206 | 
| 3000+ | €0.201 | 
Price for:Each
Minimum: 10
Multiple: 10
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19019-0049
Order Code3222395
Product RangeAvikrimp 19019
Technical Datasheet
Product RangeAvikrimp 19019
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Insulator ColourYellow
Conductor Area CSA4.2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19019
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
4.2mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796