Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0065
Order Code1814486
Product RangeAvikrimp 19073 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.200 |
Price for:Each
Minimum: 4000
Multiple: 4000
€800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0065
Order Code1814486
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeAvikrimp 19073 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
2mm²
Insulator Colour
Blue
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921
Product traceability