Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19140-0091
Order Code3222311
Product RangeKrimptite 19140
Technical Datasheet
392 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.208 |
10+ | €0.177 |
50+ | €0.155 |
100+ | €0.137 |
500+ | €0.117 |
1000+ | €0.112 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19140-0091
Order Code3222311
Product RangeKrimptite 19140
Technical Datasheet
Product RangeKrimptite 19140
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Technical Specifications
Product Range
Krimptite 19140
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907