Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19144-0002
Order Code3215837
Product RangeInsulKrimp 19144
Technical Datasheet
1.252 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.183 |
| 100+ | €0.156 |
| 500+ | €0.139 |
| 1000+ | €0.105 |
Minimum: 10
Multiple: 10
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19144-0002
Order Code3215837
Product RangeInsulKrimp 19144
Technical Datasheet
Product RangeInsulKrimp 19144
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM2
Stud Size - Imperial#2
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
InsulKrimp 19144
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#2
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M2
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007