Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19189-0002
Order Code3049815
Product RangeKrimptite 19189
Technical Datasheet
450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.175 |
10+ | €0.148 |
50+ | €0.130 |
100+ | €0.117 |
500+ | €0.0983 |
1000+ | €0.0936 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19189-0002
Order Code3049815
Product RangeKrimptite 19189
Technical Datasheet
Insulator Colour-
Product RangeKrimptite 19189
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
Krimptite 19189
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 19189-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008