Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19196-0039
Order Code3222339
Product RangeAvikrimp 19196
Technical Datasheet
690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.518 |
100+ | €0.442 |
500+ | €0.405 |
Price for:Each
Minimum: 10
Multiple: 10
€5.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19196-0039
Order Code3222339
Product RangeAvikrimp 19196
Technical Datasheet
Product RangeAvikrimp 19196
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
Technical Specifications
Product Range
Avikrimp 19196
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379