Print Page
794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.581 |
10+ | €0.454 |
50+ | €0.424 |
100+ | €0.394 |
500+ | €0.361 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19199-0007
Order Code2612365
Product Range19199
Also Known AsWA-840, GTIN UPC EAN: 800753046801
Technical Datasheet
Insulator ColourRed
Product Range19199
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Alternatives for 19199-0007
2 Products Found
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
19199
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012