Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19204-0017
Order Code3049821
Product RangeAvikrimp 19204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.410 | 
| 10+ | €1.270 | 
| 100+ | €1.260 | 
| 250+ | €1.250 | 
| 500+ | €1.210 | 
| 1000+ | €1.170 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19204-0017
Order Code3049821
Product RangeAvikrimp 19204
Technical Datasheet
Product RangeAvikrimp 19204
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Product Range
Avikrimp 19204
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 19204-0017
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054