Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19205-0001
Order Code4002845
Product RangeVersaKrimp 19205 Series
Technical Datasheet
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.131 |
10+ | €0.113 |
50+ | €0.100 |
100+ | €0.0914 |
500+ | €0.0791 |
1000+ | €0.0782 |
Price for:Each
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19205-0001
Order Code4002845
Product RangeVersaKrimp 19205 Series
Technical Datasheet
Product RangeVersaKrimp 19205 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VersaKrimp 19205 Series
Wire Size AWG Max
14AWG
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443