Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No192110001
Order Code1689720
Product RangeKrimptite 19211 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.129 |
Price for:Each
Minimum: 2000
Multiple: 2000
€258.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No192110001
Order Code1689720
Product RangeKrimptite 19211 Series
Technical Datasheet
Product RangeKrimptite 19211 Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.72mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length20.8mm
Pin Length10.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Krimptite 19211 Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Pin Length
10.4mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.72mm
Insulator Material
Uninsulated
Overall Length
20.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438