Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €3.840 |
100+ | €3.180 |
250+ | €2.860 |
500+ | €2.640 |
1000+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0243
Order Code2612362
Product Range19221
Also Known AsBCL-20516-PL, GTIN UPC EAN: 800753062429
Technical Datasheet
Product Range19221
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Battery Cable Lugs offer seamless performance for connecting cables, electrical appliances and other power mechanisms in harsh-duty environments. Barrel designed lugs are ideal for heavy-duty 600V+ applications.
- Seamless barrel design
- Flared barrel entry ensures easy wire insertion
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
19221
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Alternatives for 19221-0243
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02181