Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19324-0002
Order Code2295563
Product RangeAvikrimp 19324
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Technical Datasheet
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.402 |
10+ | €0.348 |
50+ | €0.281 |
100+ | €0.244 |
500+ | €0.223 |
1000+ | €0.208 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0002
Order Code2295563
Product RangeAvikrimp 19324
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeAvikrimp 19324
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19324-0002 is an Avikrimp™ metric Ring Terminal applicable for size-5 stud. It features a permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Closed barrel type
- Ultimate in high performance terminal design and construction with colour coded barrel styles
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
-
Product Range
Avikrimp 19324
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Alternatives for 19324-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431