Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.420 |
5+ | €28.030 |
10+ | €27.630 |
25+ | €27.120 |
50+ | €26.330 |
100+ | €23.500 |
Price for:Each
Minimum: 1
Multiple: 1
€28.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200316-1101
Order Code3218033
Technical Datasheet
uPDB Module Current Rating-
uPDB Relay Current Rating-
Switching Voltage12V
Operating Temperature Range-40°C to +110°C
IP Rating-
Technical Specifications
uPDB Module Current Rating
-
Switching Voltage
12V
IP Rating
-
uPDB Relay Current Rating
-
Operating Temperature Range
-40°C to +110°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00945