Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200485-0710
Order Code3617626
Product RangeEasy-On 200485
Technical Datasheet
6.049 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
30+ | €1.450 |
90+ | €1.400 |
240+ | €1.340 |
600+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0710
Order Code3617626
Product RangeEasy-On 200485
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeEasy-On 200485
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.33mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
200485 series easy-On FFC/FPC one-touch connectors feature single step mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries. A wide FFC/FPC mouth helps in easy insertion and auto-lock assembly line benefits the customer manufacturing line. Typical applications include connected home / home appliance, automotive data/computing, consumer, industrial and industrial automation.
- Vertical connector with one-touch insertion operation
- Lock-nail system ensures FFC/FPC cable connection by high retention force
- Operating temperature range from -40 to +105˚C
- Visible release button eases FFC/FPC cable release operation
- Ground terminal (optional) provides superior signal integrity
- Selective gold plating on signal terminal prevents solder wicking for SMT solder tail
- UL file number UL94V-0
- Mates with FFC/FPC
- Voltage (max) is 50V, current (max) is 0.5A, durability (min) is 20 cycles
- LCP housing, LCP button and copper alloy contact
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
Product Range
Easy-On 200485
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (3)
Alternatives for 200485-0710
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000758