Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200529-0050.
Order Code2581237
Product RangeEasy-On 200529
Also Known AsGTIN UPC EAN: 889056681766
Technical Datasheet
2.453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.514 |
75+ | €0.337 |
225+ | €0.256 |
600+ | €0.239 |
1500+ | €0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200529-0050.
Order Code2581237
Product RangeEasy-On 200529
Also Known AsGTIN UPC EAN: 889056681766
Technical Datasheet
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeEasy-On 200529
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 200529-0050.
1 Product Found
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
5Contacts
Product Range
Easy-On 200529
Contact Position
Bottom
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001