Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201648-0040
Order Code2965514
Product RangeSpot-On 201648
Also Known AsGTIN UPC EAN: 2016480040
Technical Datasheet
2.909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.201 |
100+ | €0.197 |
500+ | €0.193 |
1000+ | €0.189 |
2000+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201648-0040
Order Code2965514
Product RangeSpot-On 201648
Also Known AsGTIN UPC EAN: 2016480040
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSpot-On 201648
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment
- Retainer provides secure insertion of crimped terminals
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Higher profile plug housing ensures protection from potting material ingress into housing
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
Applications
Air Quality, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
Spot-On 201648
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009