Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201844-0030.
Order Code2769649
Product RangeMultiCat 201844
Also Known AsGTIN UPC EAN: 889056873925
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201844-0030.
Order Code2769649
Product RangeMultiCat 201844
Also Known AsGTIN UPC EAN: 889056873925
Technical Datasheet
Product RangeMultiCat 201844
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithMolex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors
Connector Body MaterialPEI (Polyetherimide) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MultiCat 201844
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
Cable Exit Angle
180°
For Use With
Molex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00468