Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203800-0025
Order Code2983500
Product Range203800 Series
Also Known AsGTIN UPC EAN: 191128850230
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No203800-0025
Order Code2983500
Product Range203800 Series
Also Known AsGTIN UPC EAN: 191128850230
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range203800 Series
SVHCTo Be Advised
Product Overview
The compact USB Type-C Connectors and Cables expanded family supports up to 10 Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.
- Fully shielded
- Supports 4K resolution display
- 10,000 mating cycles
Applications
Automation & Process Control, Commercial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Electronics Design, Imaging, Video & Vision, Power Management, Smartphones, Telecommunications
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
203800 Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907