Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0609
Order Code3442246
Product RangeVersaBlade 204102 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 19200+ | €0.581 |
Price for:Each
Minimum: 19200
Multiple: 19200
€11,155.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0609
Order Code3442246
Product RangeVersaBlade 204102 Series
Technical Datasheet
Product RangeVersaBlade 204102 Series
No. of Positions6Ways
Pitch Spacing8.5mm
For Use WithMolex VersaBlade 35746 Series Socket & 35745, 35747 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
204102-0609 is a 204102 series, multi-module 4-2 hybrid receptacle housing mates with VersaBlade plug housing 2041020209, 2041020409.
- 6 maximum circuits
- 94V-0 flammability
- Features glow-wire capable
- Features lock to mating part
- Dual row receptacle
- Polarized to mating part
- UL E29179 certification
- Operating temperature range from -40° to +110°C
- Natural colour PET/PC resin
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
6Ways
For Use With
Molex VersaBlade 35746 Series Socket & 35745, 35747 Series Pin Contacts
Gender
Plug
Pitch Spacing
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 204102-0609
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
