Print Page
68 In Stock
840 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.860 |
25+ | €2.300 |
50+ | €2.210 |
100+ | €2.110 |
500+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206764-0100
Order Code2885764
Product Range206764
Also Known AsGTIN UPC EAN: 0191128789165
Technical Datasheet
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain1.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206764
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 868MHz/915MHz ISM dipole flexible antenna
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1.2dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
206764
Alternatives for 206764-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162
Product traceability