Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207017-0016
Order Code3922548
Product RangeMini-Fit Sigma 207017 Series
Technical Datasheet
950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.968 |
100+ | €0.862 |
500+ | €0.854 |
Price for:Each
Minimum: 10
Multiple: 10
€9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207017-0016
Order Code3922548
Product RangeMini-Fit Sigma 207017 Series
Technical Datasheet
Product RangeMini-Fit Sigma 207017 Series
No. of Positions16Ways
Pitch Spacing4.2mm
Technical Specifications
Product Range
Mini-Fit Sigma 207017 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit Sigma 2070190016 Sealed Cap, 1727092008 TPA Retainer & 172765, 203070 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 207017-0016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086