Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207458-0003
Order Code4668068
Product RangeL1NK 396 207458
Technical Datasheet
1.340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.238 |
10+ | €0.198 |
50+ | €0.173 |
100+ | €0.147 |
500+ | €0.143 |
1000+ | €0.138 |
Price for:Each
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207458-0003
Order Code4668068
Product RangeL1NK 396 207458
Technical Datasheet
Product RangeL1NK 396 207458
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithMolex L1NK 396 207458 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
L1NK 396 207458
No. of Positions
3Ways
For Use With
Molex L1NK 396 207458 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01