Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207602-5001
Order Code3288769
Product RangeTriton 207602 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.170 |
| 10+ | €18.650 |
| 25+ | €17.660 |
| 100+ | €13.220 |
| 250+ | €12.960 |
| 500+ | €12.690 |
Price for:Each
Minimum: 1
Multiple: 1
€19.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5001
Order Code3288769
Product RangeTriton 207602 Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
152mm
Product Range
Triton 207602 Series
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012