Print Page
Image is for illustrative purposes only. Please refer to product description.
1.411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
10+ | €5.830 |
25+ | €5.600 |
50+ | €5.360 |
100+ | €3.900 |
500+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device (SMD)
- Frequency range: 617MHz to 984MHz (Band 1), 1710MHz to 2690MHz (Band 2) and 3300MHz to 3800MHz (Band 3)
- Peak frequency: 1.6dBi @ 617MHz, 3.6dBi @ 3.3GHz, 4.7dBi @ 1710MHz
- Impedance: 50Ω
- Dimensions: 38mm x 8mm x 3mm
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
3.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
208485
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001