Print Page
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.760 |
5+ | €35.450 |
10+ | €34.140 |
50+ | €32.700 |
100+ | €32.050 |
250+ | €31.390 |
Price for:Each
Minimum: 1
Multiple: 1
€36.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No211297-3000
Order Code3225221
Product Range211297
Technical Datasheet
Antenna Type4G / GPS / WiFi
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range211297
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Product Overview
- Radiation Pattern Bi-Directional (GPS), Omnidirectional (4G)
- Polarisation Linear, RHCP
- Frequency: 824MHz to 960MHz (Band 1), 15610.98MHz to 1575.42MHz (Band 2), 1710MHz to 2690MHz (Band 3)
- Peak Gain: -0.8dBi @ 824MHz, -2.1dBi @ 1561MHz, -2.1dBi @ 1575MHz and 0.4dBi @ 1710MHz
- Cable Length 3m
- Mounting Style Adhesive
- Outer Diameter 77mm
- Thickness 15mm
Technical Specifications
Antenna Type
4G / GPS / WiFi
Frequency Max
2.69GHz
Gain
0.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
211297
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121