Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213205-0001
Order Code3783783
Product RangePowerPlane 213205 Series
Technical Datasheet
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.520 |
10+ | €7.190 |
25+ | €7.000 |
100+ | €6.860 |
250+ | €6.720 |
500+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213205-0001
Order Code3783783
Product RangePowerPlane 213205 Series
Technical Datasheet
Product RangePowerPlane 213205 Series
TerminationSolder
Terminal TypeBusbar Socket
Product Overview
- 213205 series PowerPlane busbar receptacle assembly
- Right-angle, through-hole solder tab
- 3mm and 3.18mm bus bar thickness
- Black liquid crystal polymer resin
- Durability of 100 mating cycles maximum
- Copper alloy metal material
- Silver plating mating, tin plating termination
- Operating temperature range from -40°C to +105°C
- Maximum current per contact is 200A, maximum voltage is 600VAC
- Polarized to PCB
Technical Specifications
Product Range
PowerPlane 213205 Series
Terminal Type
Busbar Socket
Termination
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118